
Automotive synchronous step-down DC-DC controller and regulator featuring a wide 3.4V to 42V input range and up to 3.5A output current. Delivers a fixed 5V output voltage with 82% efficiency, adjustable from 970mV up to 42V. Operates across a -40°C to 125°C temperature range, housed in a 16-pin MSOP package for surface mounting. Single positive output configuration with synchronous rectification.
Analog Devices LT8610AIMSE#PBF technical specifications.
| Package/Case | MSOP |
| Efficiency | 82% |
| Max Input Voltage | 42V |
| Min Input Voltage | 3.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 42V |
| Min Output Voltage | 970mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3.5A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8610AIMSE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
