
High-efficiency, 2.5A synchronous buck DC-DC converter with a 2.2MHz switching frequency. Features a wide input voltage range of 3.4V to 42V and adjustable output voltage from 1V to 41.16V, capable of delivering up to 2.5A. Achieves up to 96% efficiency and operates within a temperature range of -40°C to 125°C. Packaged in a compact MSOP-16, measuring 4.04mm x 3mm x 0.86mm, this RoHS compliant component is ideal for power management applications.
Analog Devices LT8610IMSE#PBF technical specifications.
| Package/Case | MSOP |
| Efficiency | 96% |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 4.04mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 3.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 41.16V |
| Min Output Voltage | 1V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8610IMSE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
