
Adjustable 2.5A synchronous step-down DC/DC controller with a maximum output voltage of 40V. Features a single output and operates within a -40°C to 125°C temperature range. Packaged in a 16-lead MSOP (SOP) for tape and reel distribution. This lead-free, RoHS compliant component offers efficient power management.
Analog Devices LT8610IMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8610IMSE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
