
Synchronous adjustable buck regulator IC, delivering up to 2.5A output current. Features a wide 40V output voltage capability and operates efficiently with its integrated synchronous rectifier. Housed in a 24-pin QFN package, this lead-free and RoHS-compliant component offers a broad operating temperature range from -40°C to 125°C, supplied in tape and reel packaging.
Analog Devices LT8611EUDD#TRPBF technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8611EUDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
