
High-performance DC-DC buck converter featuring adjustable output voltage from 970mV to 41.6V. Operates with input voltages ranging from 3.4V to 42V, delivering up to 6A output current. Integrated synchronous rectification enhances efficiency. Designed for operation across a wide temperature range of -40°C to 125°C. Packaged in a QFN form factor.
Analog Devices LT8612EUDE#PBF technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 42V |
| Min Input Voltage | 3.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 41.6V |
| Min Output Voltage | 970mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 6A |
| Output Type | Adjustable |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8612EUDE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.