
Synchronous step-down DC/DC controller with 6A output current capability. Features adjustable output voltage from 0.97V to 41.6V, accepting input voltages between 3.4V and 42V. Operates efficiently with a synchronous rectifier, suitable for wide temperature ranges from -40°C to 125°C. Packaged in a 28-pin QFN for surface-mount applications, supplied on tape and reel.
Analog Devices LT8612EUDE#TRPBF technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 42V |
| Min Input Voltage | 3.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 41.6V |
| Min Output Voltage | 970mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 6A |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8612EUDE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
