
Automotive synchronous step-down DC-DC controller with 4A output current, adjustable output voltage from 970mV to 41.8V. Features a wide input voltage range of 3.4V to 42V and a maximum duty cycle of 99%. Operates across an extended temperature range of -40°C to 125°C. Housed in a 20-pin QFN package with a low profile of 800µm, this RoHS compliant component is supplied in a rail/tube package.
Analog Devices LT8614IUDC#PBF technical specifications.
| Package/Case | QFN |
| Height | 800um |
| Max Duty Cycle | 99% |
| Max Input Voltage | 42V |
| Min Input Voltage | 3.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 41.8V |
| Min Output Voltage | 970mV |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 3.4V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 12.5V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8614IUDC#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.