Adjustable synchronous buck regulator IC with 4A output current and 41.8V maximum output voltage. Features a wide input voltage range from 3.4V to 42V and operates efficiently with a synchronous rectifier. This positive output voltage regulator is housed in a QFN package and supports an operating temperature range of -40°C to 125°C. Available in tape and reel packaging, this RoHS compliant component is ideal for power management applications.
Analog Devices LT8614IUDC#TRPBF technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 42V |
| Min Input Voltage | 3.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 41.8V |
| Min Output Voltage | 970mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 41.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8614IUDC#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.