
Adjustable DC-DC switching buck step-down regulator with a 3.4V to 65V input range and 970mV to 64.75V adjustable output. Features a 2A output current capability and a single positive output configuration. Operates efficiently with a synchronous rectifier and is surface mountable in a QFN package. Designed for a wide temperature range of -40°C to 125°C and is RoHS compliant.
Analog Devices LT8620EUDD#PBF technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 65V |
| Min Input Voltage | 3.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 64.75V |
| Min Output Voltage | 970mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 64.8V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8620EUDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.