
Analog Devices LT8697IUDD#PBF technical specifications.
| Max Input Voltage | 42V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Voltage | 5.25V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8697IUDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
