
Buck-Boost DC/DC Controller IC featuring a 2-phase output configuration for a single positive, adjustable output. Achieves up to 98% efficiency with a maximum output current of 25A. Operates across a wide input voltage range from 2.8V to 80V and supports clock synchronization. Housed in a QFN package, this component offers a broad operating temperature range from -40°C to 125°C.
Analog Devices LT8705IUHF#PBF technical specifications.
| Package/Case | QFN |
| Clock Sync | Yes |
| Efficiency | 98% |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 2.8V |
| Number of Output Phases | 2 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 25A |
| Output Type | Adjustable |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8705IUHF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
