Buck-Boost DC/DC Controller IC, featuring a 2-phase output configuration for enhanced efficiency. This integrated circuit supports synchronous rectification and operates across a wide temperature range from -40°C to 125°C. Clock synchronization capability is integrated, and the device is packaged in a 38-pin QFN format on tape and reel.
Analog Devices LT8705IUHF#TRPBF technical specifications.
| Package/Case | QFN |
| Clock Sync | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 2 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8705IUHF#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.