
The LTC1040CSW is a dual general purpose CMOS logic IC with two channels, operating from 1.4V to 18V. It features an input bias current of 300pA and an input offset voltage of 750uV. The device is packaged in a 40-pin SOP package and has a quiescent current of 3mA. It operates over a temperature range of -40°C to 85°C and is not RoHS compliant.
Analog Devices LTC1040CSW technical specifications.
| Package/Case | N |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 750uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.4V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Type | TTL |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 3mA |
| Response Time | 80us |
| RoHS Compliant | No |
| Series | LTCMOS™ |
| Supply Current | 3mA |
| Technology | CMOS |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1040CSW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
