The LTC1040CSW#PBF is a dual general purpose CMOS logic IC with a quiescent current of 3mA and a response time of 80us. It operates over a temperature range of -40°C to 85°C and is available in an N-8 package. This device is RoHS compliant and features an input bias current of 300pA and an input offset voltage of 750uV. The LTC1040CSW#PBF is suitable for use in a variety of applications, including those requiring low power consumption and fast switching times.
Analog Devices LTC1040CSW#PBF technical specifications.
| Package/Case | N |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 750uV |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.4V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Type | TTL |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 3mA |
| Response Time | 80us |
| RoHS Compliant | Yes |
| Series | LTCMOS™ |
| Supply Current | 3mA |
| Technology | CMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1040CSW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
