
The LTC1040CSW#TR is a dual general purpose CMOS logic IC from Analog Devices, featuring 2 channels with an input bias current of 300pA and an input offset voltage of 750uV. It operates over a supply voltage range of 1.4-18V and a temperature range of -40-85°C. The device has a quiescent current of 3mA and a response time of 80us. It is available in a package quantity of 1000 units, packaged in tape and reel.
Analog Devices LTC1040CSW#TR technical specifications.
| Package/Case | N |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 750uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.4V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Type | TTL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3mA |
| Response Time | 80us |
| RoHS Compliant | No |
| Series | LTCMOS™ |
| Supply Current | 3mA |
| Technology | CMOS |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1040CSW#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
