
The LTC1041CN8#PBF is a dual op-amp from Analog Devices with an input offset voltage of 500uV. It operates over a temperature range of -40°C to 85°C and has a supply current of 3mA. The device is packaged in an N-8 package with a height of 3.3mm and a length of 10.16mm. It is RoHS compliant and available in a quantity of 50 per rail/Tube packaging.
Analog Devices LTC1041CN8#PBF technical specifications.
| Package/Case | N |
| Height | 3.3mm |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.4V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.2mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Response Time | 80000ns |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1041CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
