
Analog Devices LTC1043CSW technical specifications.
| Package/Case | SOIC W |
| Height | 2.34mm |
| Lead Free | Contains Lead |
| Length | 11.76mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 7.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1043CSW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
