
Dual-output switched capacitor DC/DC converter IC for power management applications. Features a wide operating temperature range of -40°C to 85°C and supports single or dual power supply configurations from 3V to 18V. Packaged in an 18-lead SOIC W surface-mount format with dimensions of 11.76mm length, 7.6mm width, and 2.34mm height. RoHS compliant and lead-free.
Analog Devices LTC1043CSW#PBF technical specifications.
| Package/Case | SOIC W |
| Height | 2.34mm |
| Lead Free | Lead Free |
| Length | 11.76mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1043CSW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
