
Dual switched-capacitor building block IC, featuring two outputs in an 18-lead SOIC W surface mount package. Operates across a temperature range of -40°C to 85°C. This lead-free, RoHS-compliant component is supplied on tape and reel.
Analog Devices LTC1043CSW#TRPBF technical specifications.
| Package/Case | SOIC W |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1043CSW#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
