
Analog Devices LTC1044CJ8 technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1044CJ8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
