
Analog Devices LTC1044CN8 technical specifications.
| Package/Case | PDIP |
| Height | 3.937mm |
| Lead Free | Contains Lead |
| Length | 9.4mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 18V |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 1.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 200uA |
| Output Current | 20mA |
| Output Type | Adjustable |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Width | 6.096mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1044CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
