
Adjustable DC/DC controller and regulator IC featuring a switched capacitor inverter topology. Operates with input voltages from 1.5V to 9V, providing an adjustable output voltage from 750mV up to 4.5V. Delivers up to 20mA output current with a typical operating supply current of 200µA. Packaged in an 8-pin PDIP with dimensions of 10.16mm length, 6.48mm width, and 3.3mm height. Suitable for operation across a wide temperature range of -40°C to 85°C.
Analog Devices LTC1044CN8#PBF technical specifications.
| Package/Case | PDIP |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 750mV |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 1.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 200uA |
| Output Current | 20mA |
| Output Type | Adjustable |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1044CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
