
Analog Devices LTC1045CSW#TR technical specifications.
| Package/Case | SOIC W |
| Lead Free | Contains Lead |
| Logic Function | Receiver, Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Output Type | TTL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 350ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1045CSW#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
