
Analog Devices LTC1046IN8#TRMPBF technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP N |
| Package Description | Plastic Dual In Line Package Narrow Body |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 10.16(Max) |
| Package Width (mm) | 6.48 |
| Package Height (mm) | 3.3 |
| Seated Plane Height (mm) | 3.68(Min) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Function | Inverting/Step Up/Step Down |
| Output Voltage | 3 to 12|-1.5 to -6|0.75 to 3V |
| Output Current | 50mA |
| Min Operating Supply Voltage | 1.5V |
| Max Operating Supply Voltage | 6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Efficiency | 97% |
| Maximum Supply Current | 0.3mA |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Analog Devices LTC1046IN8#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.