
Precision operational amplifier featuring a 800kHz gain bandwidth product and 2µV input offset voltage. This single-channel chopper amplifier offers 110dB common mode rejection ratio and 110dB power supply rejection ratio. Operating from a minimum dual supply voltage of 2.375V up to a maximum of 18V, it draws 200µA operating supply current. Packaged in an 8-pin SOIC, this RoHS compliant component is supplied on tape and reel.
Analog Devices LTC1049CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 2uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.75V |
| Nominal Gain Bandwidth Product | 800kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 200uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Unity Gain Bandwidth Product | 800kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1049CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
