
Precision zero-drift operational amplifier featuring a 2.5MHz gain bandwidth product and 160dB voltage gain. This single-channel op-amp offers exceptional performance with a 0.5µV input offset voltage and 75pA input bias current. It operates from a dual supply range of 2.375V to 8V or a single supply of 4.75V to 18V, with a typical operating supply current of 1mA. The device boasts a 114dB CMRR and 120dB PSRR, housed in an 8-pin SOIC N package with an operating temperature range of 0°C to 70°C.
Analog Devices LTC1050CS8 technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 114dB |
| Gain Bandwidth Product | 2.5MHz |
| Input Bias Current | 75pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.75V |
| Nominal Gain Bandwidth Product | 2.5MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 4V/µs |
| Unity Gain Bandwidth Product | 2.5MHz |
| Voltage Gain | 160dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1050CS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
