
The LTC1050CS8#TR is a single-channel operational amplifier with a gain bandwidth product of 2.5MHz. It has an input bias current of 10pA and an input offset voltage of 0.5uV. The device is available in a SOIC package and is rated for operation between 0°C and 70°C. It can operate on a supply voltage between 4.75V and 18V, and has an operating supply current of 1mA.
Analog Devices LTC1050CS8#TR technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 2.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.75V |
| Nominal Gain Bandwidth Product | 2.5MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 4V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1050CS8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
