
Single-channel chopper-stabilized operational amplifier featuring a 2.5MHz gain bandwidth product and 4V/µs slew rate. Achieves exceptional precision with a 0.5µV input offset voltage and 10pA input bias current. Offers high common mode rejection ratio of 114dB and power supply rejection ratio of 120dB. Operates from dual supplies of ±2.375V to ±8V or single supply of 4.75V to 18V. Packaged in an 8-pin SOIC, this RoHS compliant component is supplied on tape and reel.
Analog Devices LTC1050CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 114dB |
| Gain Bandwidth Product | 2.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.75V |
| Nominal Gain Bandwidth Product | 2.5MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Unity Gain Bandwidth Product | 2.5MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1050CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
