
The LTC1051CN8 is a dual operational amplifier with a common mode rejection ratio of 106dB and a gain bandwidth product of 2.5MHz. It operates on a dual supply voltage range of 2.375V to 8V and has an input bias current of 15pA. The device is packaged in a DIP package and has a maximum operating temperature of 70°C. It is not RoHS compliant.
Analog Devices LTC1051CN8 technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 2.5MHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.75V |
| Nominal Gain Bandwidth Product | 2.5MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 116dB |
| RoHS Compliant | No |
| Slew Rate | 4V/µs |
| Unity Gain Bandwidth Product | 2.5MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1051CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
