
Dual operational amplifier featuring a 2.5MHz bandwidth and 2.5MHz gain bandwidth product. Achieves 106dB common mode rejection ratio and 116dB power supply rejection ratio. Offers a low input bias current of 65pA and an input offset voltage of 0.5µV. Operates with dual supply voltages from 2.375V to 8V, or single supply from 4.75V to 16.5V. Packaged in an 8-pin DIP with a 4V/µs slew rate and 160dB voltage gain.
Analog Devices LTC1051CN8#PBF technical specifications.
| Bandwidth | 2.5MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 106dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 2.5MHz |
| Height | 3.3mm |
| Input Bias Current | 65pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.75V |
| Nominal Gain Bandwidth Product | 2.5MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 116dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Supply Current | 2mA |
| Unity Gain Bandwidth Product | 2.5MHz |
| Voltage Gain | 160dB |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1051CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
