
Dual operational amplifier featuring a 2.5MHz bandwidth and 4V/µs slew rate. Achieves 160dB voltage gain with a 2.5MHz gain bandwidth product. Offers exceptional performance with 5µV input offset voltage and 65pA input bias current. Operates from dual supply voltages between 2.375V and 16V, with a typical operating supply voltage of 15V. Surface mountable in a 16-pin SOIC package, providing 106dB CMRR and 116dB PSRR.
Analog Devices LTC1051CSW#PBF technical specifications.
| Bandwidth | 2.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 106dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 2.5MHz |
| Height | 2.34mm |
| Input Bias Current | 65pA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Lead Free |
| Length | 10.49mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 116dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Unity Gain Bandwidth Product | 2.5MHz |
| Voltage Gain | 160dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1051CSW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
