
High-precision operational amplifier featuring a single function and 1.2MHz gain bandwidth product. Achieves 120dB common mode rejection ratio and 120dB power supply rejection ratio. Boasts a low input offset voltage of 0.5µV and an exceptionally low input bias current of 1pA. Operates with a wide supply voltage range from ±2.375V to ±9V (dual) or 4.75V to 18V (single). Delivered in a PDIP package with a 4V/µs slew rate and 150dB voltage gain.
Analog Devices LTC1052CN technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.75V |
| Nominal Gain Bandwidth Product | 1.2MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.7mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | No |
| Series | LTCMOS™ |
| Slew Rate | 4V/µs |
| Unity Gain Bandwidth Product | 1.2MHz |
| Voltage Gain | 150dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1052CN to view detailed technical specifications.
No datasheet is available for this part.
