
Analog Devices LTC1052CN8 technical specifications.
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.75V |
| Nominal Gain Bandwidth Product | 1.2MHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 4V/µs |
| Unity Gain Bandwidth Product | 1.2MHz |
| Voltage Gain | 150dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1052CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
