
High-precision operational amplifier featuring a 1.2MHz gain bandwidth product and 150dB voltage gain. This single-channel CMOS amplifier offers exceptional performance with a low input bias current of 30pA and a minimal input offset voltage of 0.5uV. It operates from dual supply voltages ranging from 2.375V to 8V, with a maximum single supply voltage of 18V. The DIP package ensures ease of integration, and the device boasts a high Common Mode Rejection Ratio and Power Supply Rejection Ratio of 120dB.
Analog Devices LTC1052CN8#PBF technical specifications.
| Bandwidth | 1.2MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 120dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 1.2MHz |
| Height | 3.302mm |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 0.5uV |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.75V |
| Nominal Gain Bandwidth Product | 1.2MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.7mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LTCMOS™ |
| Slew Rate | 4V/µs |
| Supply Current | 1.7mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.2MHz |
| Voltage Gain | 150dB |
| Width | 6.477mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1052CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
