
Analog Devices LTC1060ACN#PBF technical specifications.
| Package/Case | DIP |
| Filter Type | UNIVERSAL |
| Frequency | 30kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.74V |
| Mount | Through Hole |
| Nominal Supply Current | 5mA |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1060ACN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.