
The LTC1060CSW is a dual supply active filter from Analog Devices, packaged in a SOIC W surface mount package. It operates over a temperature range of -40°C to 85°C and has a nominal supply current of 5mA. The filter is designed for use with a dual supply voltage of 5V, with a maximum operating voltage of 8V and a minimum operating voltage of 2.37V. The LTC1060CSW is not RoHS compliant and contains lead.
Analog Devices LTC1060CSW technical specifications.
| Package/Case | SOIC W |
| Dual Supply Voltage | 5V |
| Filter Type | UNIVERSAL |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.74V |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1060CSW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
