
Universal switched capacitor filter IC, featuring two independent circuits within a 20-pin SOIC surface mount package. Operates with dual supply voltages from 2.37V to 8V, with a nominal operating voltage of 5V. Offers a maximum frequency response of 500kHz, suitable for general amplification applications. This lead-free component is RoHS compliant and designed for operation across a wide temperature range of -40°C to 85°C.
Analog Devices LTC1060CSW#PBF technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Filter Type | UNIVERSAL |
| Frequency | 500kHz |
| Height | 2.337mm |
| Lead Free | Lead Free |
| Length | 13.01mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Active |
| Width | 7.959mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1060CSW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
