
The LTC1060CSW#TRPBF is a dual supply operational amplifier from Analog Devices. It operates on a dual supply voltage of 2.37V to 8V and has a nominal supply current of 5mA. The device is packaged in a surface mount SOIC package and is RoHS compliant. It is rated for operation over a temperature range of -40°C to 85°C. The LTC1060CSW#TRPBF is a lead-free device and is suitable for use in a variety of applications.
Analog Devices LTC1060CSW#TRPBF technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Filter Type | UNIVERSAL |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.74V |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1060CSW#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.