
Analog Devices LTC1061CSW technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Filter Type | UNIVERSAL |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.74V |
| Mount | Surface Mount |
| Nominal Supply Current | 8mA |
| Number of Circuits | 3 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Type | Active |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1061CSW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
