
Analog Devices LTC1062CN8 technical specifications.
| Package/Case | DIP |
| Dual Supply Voltage | 5V |
| Filter Type | LOW PASS FILTER |
| Height | 3.3mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Nominal Supply Current | 4.5mA |
| Number of Circuits | 1 |
| Operating Supply Voltage | 15V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 6.48mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1062CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
