
DIP-packaged switched capacitor low-pass filter, featuring a 5th-order Butterworth transfer characteristic. Operates with dual supply voltages from 2.5V to 9V, or a single supply from 2.5V to 18V, with a nominal supply current of 4.5mA. This CMOS technology active filter offers a single circuit with one function, suitable for through-hole mounting. Industrial temperature grade operation from -40°C to 85°C.
Analog Devices LTC1062CN8#PBF technical specifications.
| Active Filter Type | SWITCHED CAPACITOR FILTER |
| Package/Case | DIP |
| Dual Supply Voltage | 5V |
| Filter Type | LOW PASS FILTER |
| Height | 3.3mm |
| JESD-30 Code | R-PDIP-T8 |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Nominal Supply Current | 4.5mA |
| Number of Circuits | 1 |
| Number of Functions | 1 |
| Operating Supply Voltage | 15V |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Quantity | 50 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 255°C |
| Poles and Zeros | 5 AND 0 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Transfer Characteristics | BUTTERWORTH |
| Type | Active |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1062CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.