
The LTC1063CSW is a dual supply active low pass filter from Analog Devices, available in a SOIC package. It operates over a temperature range of -40°C to 85°C and has a nominal supply current of 7mA. The device is not RoHS compliant and contains lead. It is designed for use with a dual supply voltage of 2.375V to 8V and a maximum supply voltage of 16V.
Analog Devices LTC1063CSW technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Filter Type | LOW PASS FILTER |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 7mA |
| Number of Circuits | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Type | Active |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1063CSW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.