Analog Devices LTC1064-1ACN#PBF technical specifications.
| Package/Case | DIP |
| Filter Type | LOW PASS FILTER |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.74V |
| Mount | Through Hole |
| Nominal Supply Current | 16mA |
| Number of Circuits | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1064-1ACN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.