
Low-pass active filter IC featuring an 8th-order elliptic/Bessel transfer characteristic. This switched capacitor filter operates with a supply voltage range of 4.74V to 16V and a nominal supply current of 16mA. Designed for through-hole mounting in a 14-pin DIP package, it offers industrial temperature operation from -40°C to 85°C. The component is lead-free and RoHS compliant with tin terminal finish.
Analog Devices LTC1064-1CN#PBF technical specifications.
| Active Filter Type | SWITCHED CAPACITOR FILTER |
| Package/Case | DIP |
| Filter Type | LOW PASS FILTER |
| JESD-30 Code | R-PDIP-T14 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.74V |
| Mount | Through Hole |
| Nominal Supply Current | 16mA |
| Number of Circuits | 1 |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Quantity | 25 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Poles and Zeros | 8 AND 0 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Position | DUAL |
| Transfer Characteristics | ELLIPTIC/BESSEL |
| Type | Active |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1064-1CN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
