
The LTC1064-4CN#PBF is a low pass filter with a DIP package and through hole mount. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The filter has a maximum supply voltage of 16V and a nominal supply current of 17mA. It is available in a package quantity of 25 and comes in a rail/Tube packaging.
Analog Devices LTC1064-4CN#PBF technical specifications.
| Package/Case | DIP |
| Filter Type | LOW PASS FILTER |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.74V |
| Mount | Through Hole |
| Nominal Supply Current | 17mA |
| Number of Circuits | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1064-4CN#PBF to view detailed technical specifications.
No datasheet is available for this part.
