
The LTC1064-4CSW#PBF is a low pass filter IC from Analog Devices, packaged in a surface mount SOIC W package. It operates over a temperature range of -40°C to 85°C and is powered by a dual supply voltage of 2.37V to 8V. The device is RoHS compliant and lead free. It draws a nominal supply current of 17mA.
Analog Devices LTC1064-4CSW#PBF technical specifications.
| Package/Case | SOIC W |
| Filter Type | LOW PASS FILTER |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.74V |
| Mount | Surface Mount |
| Nominal Supply Current | 17mA |
| Number of Circuits | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1064-4CSW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.