
The LTC1065CSW#PBF is a dual supply op amp with a maximum dual supply voltage of 8V and a maximum single supply voltage of 16V. It operates over a temperature range of 0°C to 70°C and is available in a SOIC W package. The device is surface mountable and RoHS compliant. The op amp has a nominal supply current of 7mA and is suitable for general-purpose applications.
Analog Devices LTC1065CSW#PBF technical specifications.
| Package/Case | SOIC W |
| Dual Supply Voltage | 5V |
| Filter Type | LOW PASS FILTER |
| Height | 2.337mm |
| Lead Free | Lead Free |
| Length | 10.49mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 7mA |
| Number of Circuits | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Active |
| Width | 7.595mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1065CSW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
