
The LTC1065IN8 is a dual supply voltage active low pass filter from Analog Devices, packaged in a DIP through-hole mount package. It operates over a temperature range of -40°C to 85°C and is not compliant with RoHS regulations due to the presence of lead. The filter has a nominal supply current of 7mA and is not designed for radiation hardening applications.
Analog Devices LTC1065IN8 technical specifications.
| Package/Case | DIP |
| Dual Supply Voltage | 5V |
| Filter Type | LOW PASS FILTER |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Nominal Supply Current | 7mA |
| Number of Circuits | 1 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1065IN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
