Analog Devices LTC1067-50CGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 3V |
| Filter Type | UNIVERSAL |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 4.35mA |
| Number of Circuits | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1067-50CGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.