
The LTC1067-50CS is a dual supply active filter from Analog Devices. It is available in a SOIC package and operates over a temperature range of 0°C to 70°C. The filter is designed for use with dual supply voltages of 3V and 5V, and has a maximum supply voltage of 11V. The device is not RoHS compliant and contains lead.
Analog Devices LTC1067-50CS technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 3V |
| Filter Type | UNIVERSAL |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 4.35mA |
| Number of Circuits | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Type | Active |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1067-50CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
